


NPM1300-QEAA-R | |
|---|---|
DigiKey Part Number | 4823-NPM1300-QEAA-RTR-ND - Tape & Reel (TR) 4823-NPM1300-QEAA-RCT-ND - Cut Tape (CT) 4823-NPM1300-QEAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM1300-QEAA-R |
Description | PMIC (POWER MANAGEMENT IC) WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage |
Mfr | Interface GPIO, I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case 32-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 32-QFN (5x5) |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,30100 Kč | 463,01 Kč |
| 25 | 42,38240 Kč | 1 059,56 Kč |
| 100 | 38,07570 Kč | 3 807,57 Kč |
| 250 | 36,01996 Kč | 9 004,99 Kč |
| 500 | 35,33964 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 32,33692 Kč | 129 347,68 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |











