


NRF54L15-QFAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF54L15-QFAA-RTR-ND - Tape & Reel (TR) 4823-NRF54L15-QFAA-RCT-ND - Cut Tape (CT) 4823-NRF54L15-QFAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54L15-QFAA-R |
Description | IC RF TXRX+MCU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF54L15-QFAA-R Models |
Category | Memory Size 1.5MB Flash, 256kB RAM |
Mfr | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Series | GPIO 31 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Receiving 3.2mA |
Type TxRx + MCU | Current - Transmitting 5mA ~ 10mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 4Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 8dBm | Base Product Number |
Sensitivity -104dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 75,25700 Kč | 752,57 Kč |
| 25 | 71,15800 Kč | 1 778,95 Kč |
| 100 | 65,50540 Kč | 6 550,54 Kč |
| 250 | 62,11628 Kč | 15 529,07 Kč |
| 500 | 59,72378 Kč | 29 861,89 Kč |
| 1 000 | 57,46838 Kč | 57 468,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,39548 Kč | 151 186,44 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |










