
MP06003 | |
|---|---|
DigiKey Part Number | 5254-MP06003TR-ND - Tape & Reel (TR) 5254-MP06003CT-ND - Cut Tape (CT) 5254-MP06003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP06003 |
Description | 32.0MHz GSX-223/1P3MF SM Crystal |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,93840 Kč | 148,46 Kč |
| 50 | 5,69040 Kč | 284,52 Kč |
| 100 | 5,45530 Kč | 545,53 Kč |
| 250 | 5,15964 Kč | 1 289,91 Kč |
| 500 | 4,94628 Kč | 2 473,14 Kč |
| 1 000 | 4,74135 Kč | 4 741,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,43429 Kč | 13 302,87 Kč |
| 6 000 | 4,25087 Kč | 25 505,22 Kč |
| 9 000 | 4,14715 Kč | 37 324,35 Kč |
| 15 000 | 4,02011 Kč | 60 301,65 Kč |
| 21 000 | 3,93861 Kč | 82 710,81 Kč |
| 30 000 | 3,85402 Kč | 115 620,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









