
MP07668 | |
|---|---|
DigiKey Part Number | 5254-MP07668TR-ND - Tape & Reel (TR) 5254-MP07668CT-ND - Cut Tape (CT) 5254-MP07668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP07668 |
Description | 32.7680 kHz GWX-2012 Crystal |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms |
Datasheet | Datasheet |
Category | Frequency Tolerance ±20ppm |
Mfr | Load Capacitance 9pF |
Series | ESR (Equivalent Series Resistance) 70 kOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Mode Fundamental |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type kHz Crystal (Tuning Fork) | Mounting Type Surface Mount |
Frequency 32.768 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 25 | 7,73560 Kč | 193,39 Kč |
| 50 | 7,42060 Kč | 371,03 Kč |
| 100 | 7,11200 Kč | 711,20 Kč |
| 250 | 6,72692 Kč | 1 681,73 Kč |
| 500 | 6,44806 Kč | 3 224,03 Kč |
| 1 000 | 6,18139 Kč | 6 181,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,78103 Kč | 17 343,09 Kč |
| 6 000 | 5,54204 Kč | 33 252,24 Kč |
| 9 000 | 5,40682 Kč | 48 661,38 Kč |
| 15 000 | 5,24128 Kč | 78 619,20 Kč |
| 21 000 | 5,13509 Kč | 107 836,89 Kč |
| 30 000 | 5,02485 Kč | 150 745,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











