
SD1206S040S0R5 | |
|---|---|
DigiKey Part Number | 478-7804-2-ND - Tape & Reel (TR) 478-7804-1-ND - Cut Tape (CT) 478-7804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206S040S0R5 |
Description | DIODE SCHOTTKY 40V 500MA 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD1206S040S0R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 (3216 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 100 | 4,27520 Kč | 427,52 Kč |
| 500 | 3,20766 Kč | 1 603,83 Kč |
| 1 000 | 2,86287 Kč | 2 862,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42436 Kč | 7 273,08 Kč |
| 6 000 | 2,20322 Kč | 13 219,32 Kč |
| 9 000 | 2,09047 Kč | 18 814,23 Kč |
| 15 000 | 1,96375 Kč | 29 456,25 Kč |
| 21 000 | 1,88871 Kč | 39 662,91 Kč |
| 30 000 | 1,81576 Kč | 54 472,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

