
ASMT-YTB2-0BB02 | |
|---|---|
DigiKey Part Number | 516-2512-2-ND - Tape & Reel (TR) 516-2512-1-ND - Cut Tape (CT) 516-2512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-YTB2-0BB02 |
Description | LED RGB CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-YTB2-0BB02 Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2.7V Green, 2.7V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 629nm Red, 521nm Green, 464nm Blue |
Lens Color Colorless | Package / Case 6-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Square with Flat Top | Height (Max) 2.00mm |
Lens Size 2.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 32,47200 Kč | 324,72 Kč |
| 100 | 24,81800 Kč | 2 481,80 Kč |
| 500 | 21,44404 Kč | 10 722,02 Kč |
| 1 000 | 20,34350 Kč | 20 343,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,66432 Kč | 37 328,64 Kč |
| 4 000 | 17,90528 Kč | 71 621,12 Kč |
| 6 000 | 17,69068 Kč | 106 144,08 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |





