
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-B | |
|---|---|
DigiKey Part Number | 475-KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-BTR-ND - Tape & Reel (TR) 475-KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-BCT-ND - Cut Tape (CT) 475-KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-B |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 532nm Green, 467nm Blue LED Indication - Discrete 2.05V Red, 2.65V Green, 2.85V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 2.65V Green, 2.85V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm Red, 526nm Green, 462nm Blue |
Configuration Independent | Package / Case 6-SMD, J-Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.30mm L x 3.10mm W |
Lens Style Rectangle with Flat Top | Height (Max) 2.24mm |
Lens Size 2.80mm x 2.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 100 | 7,56770 Kč | 756,77 Kč |
| 500 | 6,29436 Kč | 3 147,18 Kč |
| 1 000 | 5,87587 Kč | 5 875,87 Kč |
| 2 000 | 5,52059 Kč | 11 041,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,21900 Kč | 20 876,00 Kč |
| 8 000 | 4,96340 Kč | 39 707,20 Kč |
| 12 000 | 4,83245 Kč | 57 989,40 Kč |
| 20 000 | 4,68459 Kč | 93 691,80 Kč |
| 28 000 | 4,59672 Kč | 128 708,16 Kč |
| 40 000 | 4,51104 Kč | 180 441,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











