
KRTBLSLPS1.32-VUVY-EQ+BTBV-D8+TXUV-L1-B | |
|---|---|
DigiKey Part Number | 475-KRTBLSLPS1.32-VUVY-EQ+BTBV-D8+TXUV-L1-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRTBLSLPS1.32-VUVY-EQ+BTBV-D8+TXUV-L1-B |
Description | KRTBLSLPS1.32-VUVY-EQ+BTBV-D8+TX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 532nm Green, 467nm Blue LED Indication - Discrete 2.05V Red, 2.65V Green, 2.85V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 2.80mm x 2.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.05V Red, 2.65V Green, 2.85V Blue |
Series | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 634nm Red, 526nm Green, 462nm Blue |
Lens Color Colorless | Package / Case 6-SMD, J-Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.30mm L x 3.10mm W |
Lens Style Oval with Flat Top | Height (Max) 2.24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,32401 Kč | 17 296,04 Kč |
| 8 000 | 4,21469 Kč | 33 717,52 Kč |
| 12 000 | 4,15998 Kč | 49 919,76 Kč |
| 20 000 | 4,09933 Kč | 81 986,60 Kč |
| 28 000 | 4,06391 Kč | 113 789,48 Kč |
| 40 000 | 4,02982 Kč | 161 192,80 Kč |
| Unit Price without VAT: | 4,32401 Kč |
|---|---|
| Unit Price with VAT: | 5,23205 Kč |



