
T2N7002BK,LM | |
|---|---|
DigiKey Part Number | T2N7002BKLMTR-ND - Tape & Reel (TR) T2N7002BKLMCT-ND - Cut Tape (CT) T2N7002BKLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2N7002BK,LM |
Description | MOSFET N-CH 60V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 320mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | T2N7002BK,LM Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 320mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 100mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,02300 Kč | 20,23 Kč |
| 100 | 1,24300 Kč | 124,30 Kč |
| 500 | 0,89970 Kč | 449,85 Kč |
| 1 000 | 0,78813 Kč | 788,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64562 Kč | 1 936,86 Kč |
| 6 000 | 0,57353 Kč | 3 441,18 Kč |
| 9 000 | 0,53675 Kč | 4 830,75 Kč |
| 15 000 | 0,49533 Kč | 7 429,95 Kč |
| 21 000 | 0,47078 Kč | 9 886,38 Kč |
| 30 000 | 0,44690 Kč | 13 407,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |










