
DMN65D8L-7 | |
|---|---|
DigiKey Part Number | DMN65D8L-7DITR-ND - Tape & Reel (TR) DMN65D8L-7DICT-ND - Cut Tape (CT) DMN65D8L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8L-7 |
Description | MOSFET N-CH 60V 310MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN65D8L-7 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.87 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 22 pF @ 25 V |
FET Type | Power Dissipation (Max) 370mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 115mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K_R1_00001 | Panjit International Inc. | 52 212 | 3757-2N7002K_R1_00001CT-ND | 0,10000 Kč | Similar |
| BSN20BKR | Nexperia USA Inc. | 82 860 | 1727-2341-1-ND | 0,21000 Kč | Similar |
| CMPDM7002AHC TR PBFREE | Central Semiconductor Corp | 6 562 | 1514-CMPDM7002AHCTRPBFREECT-ND | 0,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 1,33130 Kč | 133,13 Kč |
| 500 | 0,96590 Kč | 482,95 Kč |
| 1 000 | 0,84685 Kč | 846,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69475 Kč | 2 084,25 Kč |
| 6 000 | 0,61787 Kč | 3 707,22 Kč |
| 9 000 | 0,57861 Kč | 5 207,49 Kč |
| 15 000 | 0,53441 Kč | 8 016,15 Kč |
| 21 000 | 0,50822 Kč | 10 672,62 Kč |
| 30 000 | 0,48274 Kč | 14 482,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










