Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G17W5-7

DigiKey Part Number
74LVC1G17W5-7TR-ND - Tape & Reel (TR)
74LVC1G17W5-7CT-ND - Cut Tape (CT)
74LVC1G17W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G17W5-7
Description
IC BUFF 1.65V SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G17W5-7 Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Diodes Incorporated
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-25
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,78500 Kč17,85 Kč
251,56240 Kč39,06 Kč
1001,31870 Kč131,87 Kč
2501,20192 Kč300,48 Kč
5001,13138 Kč565,69 Kč
1 0001,07363 Kč1 073,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,00202 Kč3 006,06 Kč
6 0000,96706 Kč5 802,36 Kč
9 0000,94953 Kč8 545,77 Kč
15 0000,93011 Kč13 951,65 Kč
21 0000,91876 Kč19 293,96 Kč
30 0000,90784 Kč27 235,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč