
TJA1051T,118 | |
|---|---|
DigiKey Part Number | 568-8683-2-ND - Tape & Reel (TR) 568-8683-1-ND - Cut Tape (CT) 568-8683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1051T,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 20,73400 Kč | 207,34 Kč |
| 25 | 18,78520 Kč | 469,63 Kč |
| 100 | 16,64420 Kč | 1 664,42 Kč |
| 250 | 15,62500 Kč | 3 906,25 Kč |
| 500 | 15,00992 Kč | 7 504,96 Kč |
| 1 000 | 14,50408 Kč | 14 504,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,96988 Kč | 34 924,70 Kč |
| 5 000 | 13,64806 Kč | 68 240,30 Kč |
| 7 500 | 13,48682 Kč | 101 151,15 Kč |
| 12 500 | 13,30821 Kč | 166 352,62 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |













