



206-8ST | |
|---|---|
DigiKey Part Number | CT2068ST-ND |
Manufacturer | |
Manufacturer Product Number | 206-8ST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-8ST Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.886" (22.50mm) |
Actuator Level Raised | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,65400 Kč | 276,54 Kč |
| 25 | 25,67640 Kč | 641,91 Kč |
| 100 | 22,87310 Kč | 2 287,31 Kč |
| 250 | 21,20212 Kč | 5 300,53 Kč |
| 500 | 20,05226 Kč | 10 026,13 Kč |
| 1 000 | 19,00655 Kč | 19 006,55 Kč |
| 2 500 | 17,78522 Kč | 44 463,05 Kč |
| 5 000 | 16,97970 Kč | 84 898,50 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |











