206-4ST is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 13 001
Unit Price: 58,37000 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 25 558
Unit Price: 42,84000 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 3 999
Unit Price: 66,98000 Kč
Datasheet
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
206-4ST
206-4ST

206-4ST

DigiKey Part Number
CT2064ST-ND
Manufacturer
Manufacturer Product Number
206-4ST
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
206-4ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
CTS Electrocomponents
Height Above Board
0.334" (8.48mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
4
Features
Epoxy Sealed Terminals, Tape Seal
Current Rating (Amps)
50mA
Operating Temperature
-55°C ~ 85°C
Voltage Rating
24VDC
Body Material
Plastic
Actuator Type
Slide (Standard)
Length
0.486" (12.34mm)
Actuator Level
Raised
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-435166-9TE Connectivity ALCOSWITCH Switches0450-1886-ND0,00000 KčSimilar
435640-2TE Connectivity ALCOSWITCH Switches13 001450-1211-ND58,37000 KčSimilar
76SB04STGrayhill Inc.25 558GH7169-ND42,84000 KčSimilar
78B04STGrayhill Inc.3 999GH7184-ND66,98000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,49900 Kč184,99 Kč
4516,39244 Kč737,66 Kč
13514,95526 Kč2 018,96 Kč
27014,11689 Kč3 811,56 Kč
54013,34111 Kč7 204,20 Kč
1 03512,67346 Kč13 117,03 Kč
2 52011,85737 Kč29 880,57 Kč
5 04011,29867 Kč56 945,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč