Dip Switch SPST 4 Position Through Hole Rocker Actuator 60mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435640-2

DigiKey Part Number
450-1211-ND
Manufacturer
Manufacturer Product Number
435640-2
Description
SWITCH ROCKER DIP SPST 0.06A 5V
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Rocker Actuator 60mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
435640-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.340" (8.64mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-55°C ~ 105°C
Current Rating (Amps)
60mA
Body Material
Polyester (PET), Glass Filled
Voltage Rating
5VDC
Length
0.480" (12.19mm)
Actuator Type
Rocker
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5435640-2TE Connectivity ALCOSWITCH Switches2 456450-1414-ND48,51000 KčDirect
3-5435640-9TE Connectivity ALCOSWITCH Switches4 567450-1408-ND71,39000 KčSimilar
206-4CTS Electrocomponents2 144CT2064-ND28,98000 KčSimilar
206-4STCTS Electrocomponents0CT2064ST-ND21,63000 KčSimilar
208-4CTS Electrocomponents29 094CT2084-ND22,68000 KčSimilar
In-Stock: 13 001
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1049,09300 Kč490,93 Kč
2545,52360 Kč1 138,09 Kč
10040,54920 Kč4 054,92 Kč
25037,63932 Kč9 409,83 Kč
50035,65922 Kč17 829,61 Kč
1 00033,87481 Kč33 874,81 Kč
2 50031,80996 Kč79 524,90 Kč
5 00030,45907 Kč152 295,35 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč