




206-4 | |
|---|---|
DigiKey Part Number | CT2064-ND |
Manufacturer | |
Manufacturer Product Number | 206-4 |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-4 Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) 50mA | Body Material Plastic |
Voltage Rating 24VDC | Length 0.486" (12.34mm) |
Actuator Type Slide (Standard) | Electrical Life 10,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 45 | 14,74067 Kč | 663,33 Kč |
| 135 | 13,44963 Kč | 1 815,70 Kč |
| 270 | 12,69444 Kč | 3 427,50 Kč |
| 540 | 11,99413 Kč | 6 476,83 Kč |
| 1 035 | 11,39025 Kč | 11 788,91 Kč |
| 2 520 | 10,65098 Kč | 26 840,47 Kč |
| 5 040 | 10,14399 Kč | 51 125,71 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |










