




76SB04ST | |
|---|---|
DigiKey Part Number | GH7169-ND |
Manufacturer | |
Manufacturer Product Number | 76SB04ST |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76SB04ST Models |
Category | Height Above Board 0.315" (8.00mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.480" (12.19mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 21 | 33,98667 Kč | 713,72 Kč |
| 42 | 32,08190 Kč | 1 347,44 Kč |
| 105 | 29,71914 Kč | 3 120,51 Kč |
| 252 | 27,65821 Kč | 6 969,87 Kč |
| 504 | 26,17833 Kč | 13 193,88 Kč |
| 1 008 | 24,83868 Kč | 25 037,39 Kč |
| 2 520 | 23,28053 Kč | 58 666,94 Kč |
| 5 019 | 22,26298 Kč | 111 737,90 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |











