



76SB05ST | |
|---|---|
DigiKey Part Number | GH7171-ND |
Manufacturer | |
Manufacturer Product Number | 76SB05ST |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.315" (8.00mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.580" (14.73mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 18 | 100,55722 Kč | 1 810,03 Kč |
| 36 | 94,89333 Kč | 3 416,16 Kč |
| 108 | 86,73731 Kč | 9 367,63 Kč |
| 252 | 81,19060 Kč | 20 460,03 Kč |
| 504 | 77,14891 Kč | 38 883,05 Kč |
| 1 008 | 73,54550 Kč | 74 133,86 Kč |
| 2 502 | 69,45084 Kč | 173 766,00 Kč |
| Unit Price without VAT: | 126,83000 Kč |
|---|---|
| Unit Price with VAT: | 153,46430 Kč |



