RA11131121 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 9 405
Unit Price: 31,08000 Kč
Datasheet
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
RA11131121
RA11131121
Additional Requirements for Selecting a Switch

RA11131121

DigiKey Part Number
EG5617-ND
Manufacturer
Manufacturer Product Number
RA11131121
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RA11131121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.10mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 55°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1966ABLKBLKFFE-Switch9 405EG1510-ND31,08000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,63300 Kč116,33 Kč
2510,97760 Kč274,44 Kč
5010,50320 Kč525,16 Kč
2009,61185 Kč1 922,37 Kč
4009,19503 Kč3 678,01 Kč
6008,95915 Kč5 375,49 Kč
1 0008,67028 Kč8 670,28 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč