Rocker Boot PVC Clear RA1 and RA8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Boot PVC Clear RA1 and RA8 Series
Additional Requirements for Selecting a Switch
How Many Poles do you need?

ACC-P01

DigiKey Part Number
EG5850-ND
Manufacturer
Manufacturer Product Number
ACC-P01
Description
ROCKER BOOT CLEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Boot PVC Clear RA1 and RA8 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
RA1 and RA8 Series
Manufacturer
E-Switch
Mounting Feature
Front of Panel
Series
Size / Dimension
0.984" L x 0.748" W x 0.346" H (25.00mm x 19.00mm x 8.80mm)
Packaging
Bulk
Color
Clear
Part Status
Active
Material
PVC
Type
Rocker Boot
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 594
Factory Stock: 3 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,45900 Kč54,59 Kč
255,24120 Kč131,03 Kč
505,09000 Kč254,50 Kč
2004,79595 Kč959,19 Kč
4004,65525 Kč1 862,10 Kč
6004,57477 Kč2 744,86 Kč
1 0004,47509 Kč4 475,09 Kč
5 0004,17566 Kč20 878,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč