




RA11531100 | |
|---|---|
DigiKey Part Number | RA11531100-ND |
Manufacturer | |
Manufacturer Product Number | RA11531100 |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA11531100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRS-4013A-1300 | CW Industries | 126 | SW305-ND | 0,97000 Kč | Similar |
| VRS-3-Q3PSI-19KNN-0 | Visual Communications Company - VCC | 497 | 28-VRS-3-Q3PSI-19KNN-0-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 18,35240 Kč | 458,81 Kč |
| 50 | 17,55440 Kč | 877,72 Kč |
| 200 | 16,06555 Kč | 3 213,11 Kč |
| 400 | 15,36685 Kč | 6 146,74 Kč |
| 600 | 14,97192 Kč | 8 983,15 Kč |
| 1 000 | 14,48862 Kč | 14 488,62 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |








