




RA11131100 | |
|---|---|
DigiKey Part Number | RA11131100-ND |
Manufacturer | |
Manufacturer Product Number | RA11131100 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA11131100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VRS-1-Q2PSI-19KNN-0 | Visual Communications Company - VCC | 404 | 28-VRS-1-Q2PSI-19KNN-0-ND | 23,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 25 | 10,98600 Kč | 274,65 Kč |
| 50 | 10,51160 Kč | 525,58 Kč |
| 200 | 9,61920 Kč | 1 923,84 Kč |
| 400 | 9,20185 Kč | 3 680,74 Kč |
| 600 | 8,96615 Kč | 5 379,69 Kč |
| 1 000 | 8,67700 Kč | 8 677,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











