



3777 | |
|---|---|
DigiKey Part Number | 1528-2589-ND |
Manufacturer | |
Manufacturer Product Number | 3777 |
Description | GEARMOTOR 200 RPM 3-6V DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 200 RPM 3 ~ 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3777 Models |
Category | Motor Type Brushed |
Manufacturer Adafruit Industries LLC | Voltage - Rated 3 ~ 6VDC |
Packaging Bulk | RPM 200 RPM |
Part Status Active | Torque - Rated (oz-in / mNm) 84.99 / 600 |
Type DC Motor | Termination Style Cable with Connector |
Function Gearmotor | Gear Reduction Ratio 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |











