
3802 | |
|---|---|
DigiKey Part Number | 1528-2608-ND |
Manufacturer | |
Manufacturer Product Number | 3802 |
Description | GEARMOTOR 120 RPM 3-6V ALL-METAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 120 RPM 3 ~ 6VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 3 ~ 6VDC |
Manufacturer Adafruit Industries LLC | RPM 120 RPM |
Packaging Bulk | Size / Dimension Rectangular - 2.756" x 0.866" (70.00mm x 22.00mm) |
Part Status Active | Termination Style Solder Tab |
Type DC Motor | Gear Reduction Ratio 90 |
Function Gearmotor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |









