




RA11431100 | |
|---|---|
DigiKey Part Number | EG5621-ND |
Manufacturer | |
Manufacturer Product Number | RA11431100 |
Description | SWITCH ROCKER SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA11431100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 25 | 14,68200 Kč | 367,05 Kč |
| 50 | 14,04340 Kč | 702,17 Kč |
| 200 | 12,85395 Kč | 2 570,79 Kč |
| 400 | 12,29538 Kč | 4 918,15 Kč |
| 600 | 11,97972 Kč | 7 187,83 Kč |
| 1 000 | 11,59300 Kč | 11 593,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



