



S802C21S207Q | |
|---|---|
DigiKey Part Number | CKC5105-ND |
Manufacturer | |
Manufacturer Product Number | S802C21S207Q |
Description | SWITCH SLIDE DPDT 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | S802C21S207Q Models |
Category | Actuator Length 5.08mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Circuit DPDT | Features Black Actuator |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 15A (AC) | Switch Travel 4.57mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Snap on Cap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 159,69000 Kč | 1 596,90 Kč |
| 72 | 135,66750 Kč | 9 768,06 Kč |
| 144 | 128,49028 Kč | 18 502,60 Kč |
| 288 | 122,01295 Kč | 35 139,73 Kč |
| 504 | 117,28841 Kč | 59 113,36 Kč |
| 1 008 | 112,03933 Kč | 112 935,64 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |







