Slide Switch DPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Panel Mount, Snap-In
S802C21S207MQ
S802C21S207MQ

S802C21S207MQ

DigiKey Part Number
CKN11012-ND
Manufacturer
Manufacturer Product Number
S802C21S207MQ
Description
SWITCH SLIDE DPDT 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
S802C21S207MQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
5.08mm
Manufacturer
C&K
Contact Material
Copper
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination Style
Quick Connect - 0.110" (2.8mm)
Circuit
DPDT
Features
On-Off Marking on Housing
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 65°C
Switch Function
On-On
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
15A (AC)
Switch Travel
4.57mm
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Actuator Type
Snap on Cap
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,69000 Kč199,69 Kč
10165,67400 Kč1 656,74 Kč
72140,77111 Kč10 135,52 Kč
144133,34167 Kč19 201,20 Kč
288126,63837 Kč36 471,85 Kč
504121,75133 Kč61 362,67 Kč
1 008116,32475 Kč117 255,35 Kč
Manufacturers Standard Package
Unit Price without VAT:199,69000 Kč
Unit Price with VAT:241,62490 Kč