



S701C21S2WCQ | |
|---|---|
DigiKey Part Number | CKN11913-ND |
Manufacturer | |
Manufacturer Product Number | S701C21S2WCQ |
Description | SWITCH SLIDE SPST 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | S701C21S2WCQ Models |
Category | Actuator Length 5.08mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Style Wire Leads |
Circuit SPST | Features Black Actuator |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-Off | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 15A (AC) | Switch Travel 4.57mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Snap on Cap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 133,19000 Kč | 1 331,90 Kč |
| 72 | 113,08583 Kč | 8 142,18 Kč |
| 144 | 107,04313 Kč | 15 414,21 Kč |
| 288 | 101,57417 Kč | 29 253,36 Kč |
| 504 | 97,57488 Kč | 49 177,74 Kč |
| 1 008 | 93,12342 Kč | 93 868,41 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |





