



V70114S205Q | |
|---|---|
DigiKey Part Number | CKN11133-ND |
Manufacturer | |
Manufacturer Product Number | V70114S205Q |
Description | SWITCH SLIDE SPST 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V70114S205Q Models |
Category | Actuator Type Screwdriver Slot |
Manufacturer C&K | Actuator Length Flush |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount, Snap-In |
Circuit SPST | Termination Style Quick Connect - 0.110" (2.8mm) |
Contact Timing Not Specified | Features O - Marking |
Switch Function On-Off | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 10A (AC), 4A (DC) | Actuator Material Polyester, Glass Filled |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 123,06900 Kč | 1 230,69 Kč |
| 50 | 107,62740 Kč | 5 381,37 Kč |
| 100 | 101,75210 Kč | 10 175,21 Kč |
| 250 | 94,78160 Kč | 23 695,40 Kč |
| 500 | 90,11964 Kč | 45 059,82 Kč |
| 1 000 | 85,97106 Kč | 85 971,06 Kč |
| 2 500 | 81,23261 Kč | 203 081,52 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |



