




RR113C1100 | |
|---|---|
DigiKey Part Number | EG4774-ND |
Manufacturer | |
Manufacturer Product Number | RR113C1100 |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR113C1100 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, VDE, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VRS-4-Q3PSI-20KNN-0 | Visual Communications Company - VCC | 293 | 28-VRS-4-Q3PSI-20KNN-0-ND | 36,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 25 | 24,81960 Kč | 620,49 Kč |
| 50 | 23,74460 Kč | 1 187,23 Kč |
| 100 | 22,71350 Kč | 2 271,35 Kč |
| 300 | 21,16950 Kč | 6 350,85 Kč |
| 500 | 20,48648 Kč | 10 243,24 Kč |
| 1 000 | 19,59344 Kč | 19 593,44 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











