


VRS-4-Q3PSI-20KNN-0 | |
|---|---|
DigiKey Part Number | 28-VRS-4-Q3PSI-20KNN-0-ND |
Manufacturer | |
Manufacturer Product Number | VRS-4-Q3PSI-20KNN-0 |
Description | ROCKER SWITCH BLACK ROUND ACTUAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC), 20A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Illumination Voltage (Nominal) 100-125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Panel Cutout Dimensions Circular - 20.20mm Dia |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Approval Agency CQC, cURus, DEMKO, ENEC |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 28,90600 Kč | 289,06 Kč |
| 25 | 27,26240 Kč | 681,56 Kč |
| 50 | 26,08180 Kč | 1 304,09 Kč |
| 100 | 24,94940 Kč | 2 494,94 Kč |
| 300 | 23,25250 Kč | 6 975,75 Kč |
| 500 | 22,50184 Kč | 11 250,92 Kč |
| 1 000 | 21,52058 Kč | 21 520,58 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

