



GRB112D802BB | |
|---|---|
DigiKey Part Number | CW104-ND |
Manufacturer | |
Manufacturer Product Number | GRB112D802BB |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | I O II | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 82,31200 Kč | 823,12 Kč |
| 25 | 77,63400 Kč | 1 940,85 Kč |
| 50 | 74,25740 Kč | 3 712,87 Kč |
| 100 | 71,02780 Kč | 7 102,78 Kč |
| 250 | 66,96432 Kč | 16 741,08 Kč |
| 500 | 64,04012 Kč | 32 020,06 Kč |
| 1 000 | 61,23773 Kč | 61 237,73 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |











