Circuit Breaker Thermal 2A 250 V AC 50 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2A 250 V AC 50 V DC Push-Push Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1110-F212-P1M1-2A

DigiKey Part Number
1110-F212-P1M1-2A-ND
Manufacturer
Manufacturer Product Number
1110-F212-P1M1-2A
Description
CIR BRKR THRM 2A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
2A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1634,56000 Kč634,56 Kč
5526,50400 Kč2 632,52 Kč
10485,72600 Kč4 857,26 Kč
50402,37620 Kč20 118,81 Kč
100370,79320 Kč37 079,32 Kč
250332,53104 Kč83 132,76 Kč
500307,65304 Kč153 826,52 Kč
Manufacturers Standard Package
Unit Price without VAT:634,56000 Kč
Unit Price with VAT:767,81760 Kč