Similar
Similar
Similar

V7-6C17D8-263 | |
|---|---|
DigiKey Part Number | 480-2385-ND |
Manufacturer | |
Manufacturer Product Number | V7-6C17D8-263 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 227gf | |
Release Force | 57gf | |
Operating Position | 0.730" (18.5mm) | |
Pretravel | 0.090" (2.3mm) | |
Differential Travel | 0.065" (1.7mm) | |
Overtravel | 0.080" (2.03mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 97,09500 Kč | 970,95 Kč |
| 25 | 90,05640 Kč | 2 251,41 Kč |
| 50 | 85,08380 Kč | 4 254,19 Kč |
| 200 | 75,93610 Kč | 15 187,22 Kč |
| 400 | 74,01795 Kč | 29 607,18 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |









