
360010-1 | |
|---|---|
DigiKey Part Number | A24758-ND |
Manufacturer | |
Manufacturer Product Number | 360010-1 |
Description | CONN RCPT HSG 0.187 3POS NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 360010-1 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,62560 Kč | 240,64 Kč |
| 50 | 9,16780 Kč | 458,39 Kč |
| 100 | 8,72680 Kč | 872,68 Kč |
| 250 | 8,18000 Kč | 2 045,00 Kč |
| 500 | 7,78942 Kč | 3 894,71 Kč |
| 1 000 | 7,41712 Kč | 7 417,12 Kč |
| 2 500 | 6,95260 Kč | 17 381,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





























