
60487-2 | |
|---|---|
DigiKey Part Number | A27706TR-ND - Tape & Reel (TR) A27706CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60487-2 |
Description | CONN QC RCPT 16-18AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60487-2 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.590" (14.99mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,03280 Kč | 50,82 Kč |
| 50 | 1,93600 Kč | 96,80 Kč |
| 100 | 1,84360 Kč | 184,36 Kč |
| 250 | 1,72772 Kč | 431,93 Kč |
| 500 | 1,64498 Kč | 822,49 Kč |
| 1 000 | 1,56624 Kč | 1 566,24 Kč |
| 2 500 | 1,46793 Kč | 3 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,31526 Kč | 23 674,68 Kč |
| 36 000 | 1,25247 Kč | 45 088,92 Kč |
| 54 000 | 1,21716 Kč | 65 726,64 Kč |
| 90 000 | 1,17410 Kč | 105 669,00 Kč |
| 126 000 | 1,14657 Kč | 144 467,82 Kč |
| 180 000 | 1,11810 Kč | 201 258,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |
























