40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5177986-1

DigiKey Part Number
A33838TR-ND - Tape & Reel (TR)
A33838CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5177986-1
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5177986-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
5mm, 9mm, 13mm, 17mm
Number of Positions
40
Height Above Board
0.191" (4.85mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-5177986-1TE Connectivity AMP Connectors3 977A116282CT-ND98,44000 KčSimilar
In-Stock: 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
178,83000 Kč78,83 Kč
1066,96700 Kč669,67 Kč
2562,76680 Kč1 569,17 Kč
5059,76760 Kč2 988,38 Kč
10056,91260 Kč5 691,26 Kč
25053,34752 Kč13 336,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
90049,71372 Kč44 742,35 Kč
1 80047,34291 Kč85 217,24 Kč
2 70046,00909 Kč124 224,54 Kč
4 50044,38231 Kč199 720,39 Kč
Manufacturers Standard Package
Unit Price without VAT:78,83000 Kč
Unit Price with VAT:95,38430 Kč