DSC1001BI5-012.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 34,41000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 34,41000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 60
Unit Price: 34,41000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 34,41000 Kč
Datasheet
12 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001BI5-012.0000

DigiKey Part Number
150-DSC1001BI5-012.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001BI5-012.0000
Description
MEMS OSC XO 12.0000MHZ CMOS SMD
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC1001BI5-012.0000Microchip Technology0150-DSC1001BI5-012.0000-ND34,41000 KčParametric Equivalent
DSC1001BI5-012.0000TMicrochip Technology0150-DSC1001BI5-012.0000T-ND34,41000 KčParametric Equivalent
DSC1001BL5-012.0000Microchip Technology60150-DSC1001BL5-012.0000-ND34,41000 KčParametric Equivalent
DSC1001BL5-012.0000TMicrochip Technology0150-DSC1001BL5-012.0000T-ND34,41000 KčParametric Equivalent
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
134,41000 Kč34,41 Kč
1033,55600 Kč335,56 Kč
5033,01840 Kč1 650,92 Kč
1 00032,04677 Kč32 046,77 Kč
Manufacturers Standard Package
Unit Price without VAT:34,41000 Kč
Unit Price with VAT:41,63610 Kč