
LTC2863HS8-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2863HS8-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2863HS8-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC2863HS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2863HS8-1#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2863HS8-1#TRPBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 90,71100 Kč | 907,11 Kč |
| 25 | 83,71480 Kč | 2 092,87 Kč |
| 100 | 76,03170 Kč | 7 603,17 Kč |
| 250 | 72,92856 Kč | 18 232,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,42423 Kč | 166 060,57 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |












