
DSC1001BL5-012.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1001BL5-012.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001BL5-012.0000 |
Description | MEMS OSC XO 12.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 33,55600 Kč | 335,56 Kč |
| 50 | 33,01840 Kč | 1 650,92 Kč |
| 1 000 | 32,04677 Kč | 32 046,77 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |

