
5-5177986-1 | |
|---|---|
DigiKey Part Number | A116282TR-ND - Tape & Reel (TR) A116282CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-5177986-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5177986-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm, 9mm, 13mm, 17mm |
Number of Positions 40 | Height Above Board 0.191" (4.85mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,44000 Kč | 98,44 Kč |
| 10 | 83,58900 Kč | 835,89 Kč |
| 100 | 71,03380 Kč | 7 103,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 62,05113 Kč | 55 846,02 Kč |
| 1 800 | 59,09232 Kč | 106 366,18 Kč |
| 2 700 | 57,42817 Kč | 155 056,06 Kč |
| Unit Price without VAT: | 98,44000 Kč |
|---|---|
| Unit Price with VAT: | 119,11240 Kč |












