


5040501291 | |
|---|---|
DigiKey Part Number | WM16219TR-ND - Tape & Reel (TR) WM16219CT-ND - Cut Tape (CT) WM16219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5040501291 |
Description | CONN HEADER SMD R/A 12POS 1.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040501291 Models |
Category | Insulation Height 0.079" (2.00mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,13200 Kč | 381,32 Kč |
| 25 | 35,74680 Kč | 893,67 Kč |
| 50 | 34,03780 Kč | 1 701,89 Kč |
| 100 | 32,41040 Kč | 3 241,04 Kč |
| 250 | 30,37992 Kč | 7 594,98 Kč |
| 500 | 28,92978 Kč | 14 464,89 Kč |
| 1 000 | 27,87149 Kč | 27 871,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 28,65045 Kč | 77 356,21 Kč |
| 5 400 | 27,28441 Kč | 147 335,81 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |











