



5040511201 | |
|---|---|
DigiKey Part Number | WM16309-ND |
Manufacturer | |
Manufacturer Product Number | 5040511201 |
Description | CONN RCPT HSG 12POS 1.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040511201 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,42000 Kč | 13,42 Kč |
| 10 | 11,39600 Kč | 113,96 Kč |
| 25 | 10,68880 Kč | 267,22 Kč |
| 50 | 10,17480 Kč | 508,74 Kč |
| 100 | 9,68910 Kč | 968,91 Kč |
| 250 | 9,08096 Kč | 2 270,24 Kč |
| 500 | 8,64744 Kč | 4 323,72 Kč |
| 1 000 | 8,23432 Kč | 8 234,32 Kč |
| 3 000 | 7,61994 Kč | 22 859,82 Kč |
| Unit Price without VAT: | 13,42000 Kč |
|---|---|
| Unit Price with VAT: | 16,23820 Kč |












