


5040520298 | |
|---|---|
DigiKey Part Number | WM14422TR-ND - Tape & Reel (TR) WM14422CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5040520298 |
Description | CONN SOCKET 30-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 30-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5040520298 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 30-32 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 3,14960 Kč | 78,74 Kč |
| 50 | 2,99860 Kč | 149,93 Kč |
| 100 | 2,85570 Kč | 285,57 Kč |
| 250 | 2,67684 Kč | 669,21 Kč |
| 500 | 2,54874 Kč | 1 274,37 Kč |
| 1 000 | 2,42674 Kč | 2 426,74 Kč |
| 2 500 | 2,27459 Kč | 5 686,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 2,40320 Kč | 43 257,60 Kč |
| 36 000 | 2,28854 Kč | 82 387,44 Kč |
| 54 000 | 2,22406 Kč | 120 099,24 Kč |
| 90 000 | 2,14540 Kč | 193 086,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





















