



5040510801 | |
|---|---|
DigiKey Part Number | WM13368-ND |
Manufacturer | |
Manufacturer Product Number | 5040510801 |
Description | CONN RCPT HSG 8POS 1.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040510801 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 25 | 8,74360 Kč | 218,59 Kč |
| 50 | 8,32360 Kč | 416,18 Kč |
| 100 | 7,92460 Kč | 792,46 Kč |
| 250 | 7,42740 Kč | 1 856,85 Kč |
| 500 | 7,07254 Kč | 3 536,27 Kč |
| 1 000 | 6,73490 Kč | 6 734,90 Kč |
| 2 500 | 6,31301 Kč | 15 782,53 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











