




5040500891 | |
|---|---|
DigiKey Part Number | WM14421TR-ND - Tape & Reel (TR) WM14421CT-ND - Cut Tape (CT) WM14421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5040500891 |
Description | CONN HEADER SMD R/A 8POS 1.5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040500891 Models |
Category | Insulation Height 0.079" (2.00mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 100 | 23,70460 Kč | 2 370,46 Kč |
| 500 | 21,15884 Kč | 10 579,42 Kč |
| 1 000 | 20,14884 Kč | 20 148,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 20,95375 Kč | 56 575,12 Kč |
| 5 400 | 19,95440 Kč | 107 753,76 Kč |
| 8 100 | 19,39225 Kč | 157 077,23 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |











