




5040500691 | |
|---|---|
DigiKey Part Number | WM10143TR-ND - Tape & Reel (TR) WM10143CT-ND - Cut Tape (CT) WM10143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5040500691 |
Description | CONN HEADER SMD R/A 6POS 1.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040500691 Models |
Category | Insulation Height 0.079" (2.00mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 100 | 20,73130 Kč | 2 073,13 Kč |
| 500 | 18,50470 Kč | 9 252,35 Kč |
| 1 000 | 17,62110 Kč | 17 621,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 18,32519 Kč | 49 478,01 Kč |
| 5 400 | 17,45116 Kč | 94 236,26 Kč |
| 8 100 | 16,95949 Kč | 137 371,87 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |











