



5040510601 | |
|---|---|
DigiKey Part Number | WM10141-ND |
Manufacturer | |
Manufacturer Product Number | 5040510601 |
Description | CONN RCPT HSG 6POS 1.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040510601 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,58480 Kč | 164,62 Kč |
| 50 | 6,27000 Kč | 313,50 Kč |
| 100 | 5,96970 Kč | 596,97 Kč |
| 250 | 5,59388 Kč | 1 398,47 Kč |
| 500 | 5,32678 Kč | 2 663,39 Kč |
| 1 000 | 5,07228 Kč | 5 072,28 Kč |
| 2 500 | 4,75454 Kč | 11 886,35 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











