
SZ1SMA24AT3G | |
|---|---|
DigiKey Part Number | F11512TR-ND - Tape & Reel (TR) F11512CT-ND - Cut Tape (CT) F11512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA24AT3G |
Description | TVS DIODE 24VWM 38.9VC SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 500pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 100 | 6,80760 Kč | 680,76 Kč |
| 500 | 5,18566 Kč | 2 592,83 Kč |
| 1 000 | 4,66303 Kč | 4 663,03 Kč |
| 2 000 | 4,22281 Kč | 8 445,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,12165 Kč | 15 608,25 Kč |
| 10 000 | 2,87599 Kč | 28 759,90 Kč |
| 15 000 | 2,82423 Kč | 42 363,45 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




