


0797581005 | |
|---|---|
DigiKey Part Number | WM15688-ND |
Manufacturer | |
Manufacturer Product Number | 0797581005 |
Description | PICO-LOCK 150MM 30AWG PRE-CRIMPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 30 AWG Jumper Lead Socket to Socket Gold 5.90" (149.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0797581005 Models |
Category | Wire Gauge 30 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 3.9µin (0.10µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.90" (149.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,58900 Kč | 245,89 Kč |
| 25 | 23,05600 Kč | 576,40 Kč |
| 50 | 21,95140 Kč | 1 097,57 Kč |
| 100 | 20,90140 Kč | 2 090,14 Kč |
| 250 | 19,59196 Kč | 4 897,99 Kč |
| 500 | 18,65588 Kč | 9 327,94 Kč |
| 1 000 | 17,76515 Kč | 17 765,15 Kč |
| 2 500 | 16,65326 Kč | 41 633,15 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |










